Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoR87F-A1A15HP
Newark Part No.51B765
Product RangeR87F Series
Your Part Number
20 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $107.200 |
| 5+ | $100.390 |
| 10+ | $93.570 |
| 25+ | $93.280 |
Price for:Each
Minimum: 1
Multiple: 1
$107.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoR87F-A1A15HP
Newark Part No.51B765
Product RangeR87F Series
Technical Datasheet
Nominal Rated Voltage AC100V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM109.475CFM
Noise Rating46dBA
Power Rating15W
Rated Speed2750rpm
Power Connection TypeTerminals
Current Rating230mA
IP RatingIPX7
Air Flow - m3/min3.1m³/min
Product RangeR87F Series
SVHCTo Be Advised
Product Overview
The R87F-A1A15HP is a 100VAC Axial Fan with a ball bearing.
Technical Specifications
Nominal Rated Voltage AC
100V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
46dBA
Rated Speed
2750rpm
Current Rating
230mA
Air Flow - m3/min
3.1m³/min
SVHC
To Be Advised
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
109.475CFM
Power Rating
15W
Power Connection Type
Terminals
IP Rating
IPX7
Product Range
R87F Series
Technical Docs (1)
Alternatives for R87F-A1A15HP
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
