Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoF3SG-4RR1200-14
Newark Part No.50AC9852
Product RangeF3SG-RR Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1,232.200 |
Price for:Each
Minimum: 1
Multiple: 1
$1,232.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoF3SG-4RR1200-14
Newark Part No.50AC9852
Product RangeF3SG-RR Series
Technical Datasheet
Performance LevelPL e
Safety Curtain CategoryLevel 4
Safety Integrity LevelSIL3
No. of Beams119
Protection Height1.2m
Sensing Range Max10m
IP RatingIP65, IP67, IP67G
Approvals / StandardsISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496
Beam Spacing10mm
Control Output TypeNPN / PNP
Supply Voltage Max24VDC
Product RangeF3SG-RR Series
SVHCTo Be Advised
Product Overview
F3SG-4RR1200-14 is a F3SG-RR series rugged type safety light curtain with finger protection.
- Mechanical seal structure prevents cutting oil from getting inside
- Special materials and cables significantly enhance oil resistance
- Rugged and compact housing, perfect fit installation, aluminum housing
- IP67G (JIS C 0920 Annex 1) rated
- 119 number of beam, 1200mm/47.24inch protective height (overall length)
- Current consumption is 90mA (emitter)
- Current consumption is 100mA (receiver)
- Operating ambient temperature range from -10 to 55°C (non-icing)
Technical Specifications
Performance Level
PL e
Safety Integrity Level
SIL3
Protection Height
1.2m
IP Rating
IP65, IP67, IP67G
Beam Spacing
10mm
Supply Voltage Max
24VDC
SVHC
To Be Advised
Safety Curtain Category
Level 4
No. of Beams
119
Sensing Range Max
10m
Approvals / Standards
ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496
Control Output Type
NPN / PNP
Product Range
F3SG-RR Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate