Print Page
32 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $13.650 |
10+ | $9.700 |
25+ | $9.470 |
50+ | $9.230 |
100+ | $8.990 |
Price for:Each
Minimum: 1
Multiple: 1
$13.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part No2N5038G
Newark Part No.82Y7707
Product Range2NXXXX
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo90V
Collector Emitter Voltage Max90V
Continuous Collector Current20A
Power Dissipation140W
Power Dissipation Pd140W
DC Collector Current20A
Transistor Case StyleTO-204
Transistor MountingThrough Hole
DC Current Gain hFE20hFE
No. of Pins2Pins
Transition Frequency-
DC Current Gain hFE Min20hFE
Operating Temperature Max200°C
Product Range2NXXXX
Qualification-
MSL-
SVHCLead (27-Jun-2024)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
90V
Power Dissipation
140W
DC Collector Current
20A
Transistor Mounting
Through Hole
No. of Pins
2Pins
DC Current Gain hFE Min
20hFE
Product Range
2NXXXX
MSL
-
Collector Emitter Voltage V(br)ceo
90V
Continuous Collector Current
20A
Power Dissipation Pd
140W
Transistor Case Style
TO-204
DC Current Gain hFE
20hFE
Transition Frequency
-
Operating Temperature Max
200°C
Qualification
-
SVHC
Lead (27-Jun-2024)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability