Print Page
Image is for illustrative purposes only. Please refer to product description.
364 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.090 |
10+ | $0.716 |
25+ | $0.645 |
50+ | $0.573 |
100+ | $0.502 |
250+ | $0.456 |
500+ | $0.410 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part No2SD1623S-TD-E
Newark Part No.74AC6954
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max50V
Collector Emitter Voltage V(br)ceo50V
Continuous Collector Current2A
Power Dissipation Pd1.3W
Power Dissipation1.3W
DC Collector Current2A
Transistor Case StyleSOT-89
Transistor MountingSurface Mount
DC Current Gain hFE140hFE
No. of Pins3Pins
Transition Frequency150MHz
DC Current Gain hFE Min140hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
50V
Power Dissipation Pd
1.3W
DC Collector Current
2A
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
140hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
50V
Continuous Collector Current
2A
Power Dissipation
1.3W
Transistor Case Style
SOT-89
DC Current Gain hFE
140hFE
Transition Frequency
150MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability