Print Page
Image is for illustrative purposes only. Please refer to product description.

1,895 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
| 10+ | $0.653 |
| 25+ | $0.586 |
| 50+ | $0.518 |
| 100+ | $0.450 |
| 250+ | $0.405 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No2SD1623T-TD-E
Newark Part No.99AC6868
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max50V
Collector Emitter Voltage V(br)ceo50V
Continuous Collector Current2A
Power Dissipation500mW
Power Dissipation Pd500mW
DC Collector Current2A
Transistor Case StyleSOT-89
DC Current Gain hFE200hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency150MHz
DC Current Gain hFE Min200hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
50V
Power Dissipation
500mW
DC Collector Current
2A
DC Current Gain hFE
200hFE
No. of Pins
3Pins
DC Current Gain hFE Min
200hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
50V
Continuous Collector Current
2A
Power Dissipation Pd
500mW
Transistor Case Style
SOT-89
Transistor Mounting
Surface Mount
Transition Frequency
150MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
