Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
10000+ | $0.023 |
20000+ | $0.022 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$230.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBC846BLT3G
Newark Part No.85AC1465
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max65V
Collector Emitter Voltage V(br)ceo65V
Continuous Collector Current100mA
Power Dissipation Pd225mW
Power Dissipation225mW
DC Collector Current100mA
Transistor Case StyleSOT-23
DC Current Gain hFE200hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min200hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
65V
Power Dissipation Pd
225mW
DC Collector Current
100mA
DC Current Gain hFE
200hFE
No. of Pins
3Pins
DC Current Gain hFE Min
200hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
65V
Continuous Collector Current
100mA
Power Dissipation
225mW
Transistor Case Style
SOT-23
Transistor Mounting
Surface Mount
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for BC846BLT3G
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability