Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoBC857CWT1G
Newark Part No.81Y5873
Your Part Number
Technical Datasheet
3,209 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.152 |
| 10+ | $0.095 |
| 25+ | $0.084 |
| 50+ | $0.073 |
| 100+ | $0.062 |
| 250+ | $0.055 |
| 500+ | $0.046 |
| 1000+ | $0.042 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBC857CWT1G
Newark Part No.81Y5873
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo45V
Collector Emitter Voltage Max45V
Continuous Collector Current100mA
DC Collector Current100mA
Power Dissipation150mW
Power Dissipation Pd150mW
Transistor Case StyleSOT-323
DC Current Gain hFE420hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min420hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
45V
DC Collector Current
100mA
Power Dissipation Pd
150mW
DC Current Gain hFE
420hFE
No. of Pins
3Pins
DC Current Gain hFE Min
420hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
45V
Continuous Collector Current
100mA
Power Dissipation
150mW
Transistor Case Style
SOT-323
Transistor Mounting
Surface Mount
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for BC857CWT1G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability