Print Page
1,707 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.723 |
10+ | $0.702 |
100+ | $0.561 |
500+ | $0.503 |
1000+ | $0.499 |
3840+ | $0.498 |
Price for:Each
Minimum: 1
Multiple: 1
$0.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBD13510STU
Newark Part No.54AH8477
Product RangeBD135
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max45V
Collector Emitter Voltage V(br)ceo45V
Continuous Collector Current1.5A
Power Dissipation12.5W
Power Dissipation Pd12.5W
DC Collector Current1.5A
Transistor Case StyleTO-126
Transistor MountingThrough Hole
DC Current Gain hFE63hFE
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min63hFE
Operating Temperature Max150°C
Product RangeBD135
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
45V
Power Dissipation
12.5W
DC Collector Current
1.5A
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
63hFE
Product Range
BD135
SVHC
No SVHC (27-Jun-2024)
Collector Emitter Voltage Max
45V
Continuous Collector Current
1.5A
Power Dissipation Pd
12.5W
Transistor Case Style
TO-126
DC Current Gain hFE
63hFE
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for BD13510STU
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability