Print Page
Image is for illustrative purposes only. Please refer to product description.
4,867 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.767 |
10+ | $0.499 |
25+ | $0.447 |
50+ | $0.396 |
100+ | $0.344 |
250+ | $0.311 |
500+ | $0.277 |
1000+ | $0.256 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoCPH3116-TL-E
Newark Part No.99AC3901
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo50V
Collector Emitter Voltage Max50V
Continuous Collector Current1A
DC Collector Current1A
Power Dissipation Pd900mW
Power Dissipation900mW
Transistor Case StyleSOT-23
DC Current Gain hFE200hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency420MHz
DC Current Gain hFE Min200hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
50V
DC Collector Current
1A
Power Dissipation
900mW
DC Current Gain hFE
200hFE
No. of Pins
3Pins
DC Current Gain hFE Min
200hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
50V
Continuous Collector Current
1A
Power Dissipation Pd
900mW
Transistor Case Style
SOT-23
Transistor Mounting
Surface Mount
Transition Frequency
420MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability