Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFCP850N80Z
Newark Part No.84Y5820
Product RangeSuperFET II
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $4.060 |
10+ | $3.230 |
100+ | $2.440 |
500+ | $2.250 |
1600+ | $2.060 |
3200+ | $1.960 |
Price for:Each
Minimum: 1
Multiple: 1
$4.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFCP850N80Z
Newark Part No.84Y5820
Product RangeSuperFET II
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds800V
Continuous Drain Current Id8A
Drain Source On State Resistance0.71ohm
On Resistance Rds(on)0.71ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Power Dissipation Pd136W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation136W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeSuperFET II
Qualification-
MSL-
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
800V
Drain Source On State Resistance
0.71ohm
Transistor Case Style
TO-220
Power Dissipation Pd
136W
Gate Source Threshold Voltage Max
4.5V
No. of Pins
3Pins
Product Range
SuperFET II
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
8A
On Resistance Rds(on)
0.71ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
136W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability