Print Page
638 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.817 |
| 10+ | $0.512 |
| 25+ | $0.458 |
| 50+ | $0.403 |
| 100+ | $0.349 |
| 250+ | $0.312 |
| 500+ | $0.275 |
| 1000+ | $0.239 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFJT44TF
Newark Part No.74AC0902
Product RangeFJT44
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max400V
Collector Emitter Voltage V(br)ceo400V
Continuous Collector Current300mA
Power Dissipation2W
Power Dissipation Pd2W
DC Collector Current300mA
Transistor Case StyleSOT-223
DC Current Gain hFE40hFE
Transistor MountingSurface Mount
No. of Pins4Pins
Transition Frequency-
DC Current Gain hFE Min40hFE
Operating Temperature Max150°C
Product RangeFJT44
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
400V
Power Dissipation
2W
DC Collector Current
300mA
DC Current Gain hFE
40hFE
No. of Pins
4Pins
DC Current Gain hFE Min
40hFE
Product Range
FJT44
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
400V
Continuous Collector Current
300mA
Power Dissipation Pd
2W
Transistor Case Style
SOT-223
Transistor Mounting
Surface Mount
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability