Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
6000+ | $0.057 |
12000+ | $0.053 |
18000+ | $0.051 |
Price for:Each (Supplied on Full Reel)
Minimum: 9000
Multiple: 9000
$513.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFJV992FMTF
Newark Part No.85AC1792
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo120V
Collector Emitter Voltage Max120V
DC Collector Current50mA
Continuous Collector Current50mA
Power Dissipation Pd300mW
Power Dissipation300mW
Transistor Case StyleSOT-23
DC Current Gain hFE300hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency50MHz
DC Current Gain hFE Min300hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
120V
Continuous Collector Current
50mA
Power Dissipation
300mW
DC Current Gain hFE
300hFE
No. of Pins
3Pins
DC Current Gain hFE Min
300hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
120V
DC Collector Current
50mA
Power Dissipation Pd
300mW
Transistor Case Style
SOT-23
Transistor Mounting
Surface Mount
Transition Frequency
50MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for FJV992FMTF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability