Print Page
4,465 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.304 |
10+ | $0.221 |
25+ | $0.201 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoKA431SAMFTF
Newark Part No.31Y2114
Product RangeKA431SA
Technical Datasheet
Voltage Reference TypeShunt - Adjustable
Product RangeKA431SA
Reference Voltage Min2.5V
Reference Voltage Max36V
Initial Accuracy1%
Temperature Coefficient± 50ppm/°C
IC Case / PackageSOT-23F
No. of Pins3Pins
IC MountingSurface Mount
Input Voltage Max36V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Reference Voltage2.5V to 36V
Voltage Reference Case StyleSOT-23F
Technical Specifications
Voltage Reference Type
Shunt - Adjustable
Reference Voltage Min
2.5V
Initial Accuracy
1%
IC Case / Package
SOT-23F
IC Mounting
Surface Mount
Operating Temperature Min
-25°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Reference Voltage
2.5V to 36V
Product Range
KA431SA
Reference Voltage Max
36V
Temperature Coefficient
± 50ppm/°C
No. of Pins
3Pins
Input Voltage Max
36V
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
SOT-23F
Technical Docs (2)
Alternatives for KA431SAMFTF
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability