Print Page
Image is for illustrative purposes only. Please refer to product description.
598 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.290 |
10+ | $1.740 |
100+ | $1.200 |
500+ | $1.100 |
1000+ | $1.060 |
Price for:Each
Minimum: 1
Multiple: 1
$2.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoKSC5603DTU
Newark Part No.46AC0932
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo800V
Collector Emitter Voltage Max800V
Continuous Collector Current3A
Power Dissipation Pd100W
Power Dissipation100W
DC Collector Current3A
Transistor Case StyleTO-220
Transistor MountingThrough Hole
DC Current Gain hFE20hFE
No. of Pins3Pins
Transition Frequency5MHz
DC Current Gain hFE Min20hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCLead (27-Jun-2024)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
800V
Power Dissipation Pd
100W
DC Collector Current
3A
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
20hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
800V
Continuous Collector Current
3A
Power Dissipation
100W
Transistor Case Style
TO-220
DC Current Gain hFE
20hFE
Transition Frequency
5MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability