Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMJE5731G
Newark Part No.97Y9394
Your Part Number
Technical Datasheet
489 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.140 |
| 10+ | $1.590 |
| 100+ | $1.040 |
| 500+ | $0.866 |
| 1000+ | $0.810 |
| 2500+ | $0.763 |
| 10000+ | $0.701 |
Price for:Each
Minimum: 1
Multiple: 1
$2.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJE5731G
Newark Part No.97Y9394
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo350V
Collector Emitter Voltage Max350V
Continuous Collector Current1A
DC Collector Current1A
Power Dissipation40W
Power Dissipation Pd40W
Transistor Case StyleTO-220
DC Current Gain hFE10hFE
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency10MHz
DC Current Gain hFE Min10hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
350V
DC Collector Current
1A
Power Dissipation Pd
40W
DC Current Gain hFE
10hFE
No. of Pins
3Pins
DC Current Gain hFE Min
10hFE
Product Range
-
MSL
-
Collector Emitter Voltage V(br)ceo
350V
Continuous Collector Current
1A
Power Dissipation
40W
Transistor Case Style
TO-220
Transistor Mounting
Through Hole
Transition Frequency
10MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability