Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMSD1819A-RT1G
Newark Part No.90W4499
Your Part Number
Technical Datasheet
12,326 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.263 |
| 10+ | $0.168 |
| 100+ | $0.109 |
| 500+ | $0.084 |
| 1000+ | $0.074 |
Price for:Each
Minimum: 5
Multiple: 5
$1.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMSD1819A-RT1G
Newark Part No.90W4499
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo50V
Collector Emitter Voltage Max50V
Continuous Collector Current100mA
Power Dissipation Pd150mW
Power Dissipation150mW
Transistor Case StyleSOT-323
DC Collector Current100mA
Transistor MountingSurface Mount
DC Current Gain hFE90hFE
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min90hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
50V
Power Dissipation Pd
150mW
Transistor Case Style
SOT-323
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
90hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
50V
Continuous Collector Current
100mA
Power Dissipation
150mW
DC Collector Current
100mA
DC Current Gain hFE
90hFE
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability