Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCD98010XMXTAG
Newark Part No.74AH4790
Product RangeSingle 12-Bit SAR ADCs
Technical Datasheet
9,137 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 10+ | $1.050 |
| 25+ | $0.984 |
| 50+ | $0.949 |
| 100+ | $0.913 |
| 250+ | $0.877 |
| 500+ | $0.852 |
| 1000+ | $0.799 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCD98010XMXTAG
Newark Part No.74AH4790
Product RangeSingle 12-Bit SAR ADCs
Technical Datasheet
Resolution (Bits)12bit
Sampling Rate2MSPS
Input Channel TypeDifferential
Data InterfaceSPI
Supply Voltage TypeSingle
Supply Voltage Min1.65V
Supply Voltage Max3.6V
ADC / DAC Case StyleX2QFN
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSingle 12-Bit SAR ADCs
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Resolution (Bits)
12bit
Input Channel Type
Differential
Supply Voltage Type
Single
Supply Voltage Max
3.6V
No. of Pins
8Pins
Operating Temperature Max
120°C
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2018)
Sampling Rate
2MSPS
Data Interface
SPI
Supply Voltage Min
1.65V
ADC / DAC Case Style
X2QFN
Operating Temperature Min
-40°C
Product Range
Single 12-Bit SAR ADCs
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability