Print Page
Image is for illustrative purposes only. Please refer to product description.
3,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
3000+ | $0.176 |
6000+ | $0.167 |
12000+ | $0.158 |
18000+ | $0.157 |
30000+ | $0.156 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$528.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSS40201LT1G
Newark Part No.45AJ6698
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo40V
Collector Emitter Voltage Max40V
DC Collector Current4A
Continuous Collector Current4A
Power Dissipation540mW
Power Dissipation Pd540mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency150MHz
DC Current Gain hFE Min370hFE
DC Current Gain hFE370hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
40V
Continuous Collector Current
4A
Power Dissipation Pd
540mW
Transistor Mounting
Surface Mount
Transition Frequency
150MHz
DC Current Gain hFE
370hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
40V
DC Collector Current
4A
Power Dissipation
540mW
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
370hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for NSS40201LT1G
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability