Print Page
Image is for illustrative purposes only. Please refer to product description.
2,182 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.540 |
10+ | $1.080 |
100+ | $0.803 |
500+ | $0.647 |
1000+ | $0.560 |
2500+ | $0.522 |
12000+ | $0.485 |
Price for:Each
Minimum: 1
Multiple: 1
$1.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVMYS6D2N06CLTWG
Newark Part No.25AJ2495
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id71A
Drain Source On State Resistance0.0061ohm
On Resistance Rds(on)0.005ohm
Transistor Case StyleLFPAK
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation61W
Power Dissipation Pd61W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
MSL-
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.0061ohm
Transistor Case Style
LFPAK
Rds(on) Test Voltage
10V
Power Dissipation
61W
No. of Pins
4Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (27-Jun-2024)
Transistor Polarity
N Channel
Continuous Drain Current Id
71A
On Resistance Rds(on)
0.005ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
Power Dissipation Pd
61W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability