Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part No2N4922G
Newark Part No.26K5284
Product Range2NXXXX Series
Technical Datasheet
1,049 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.510 |
| 10+ | $1.040 |
| 100+ | $0.733 |
| 500+ | $0.603 |
| 1000+ | $0.526 |
| 2500+ | $0.521 |
| 10000+ | $0.463 |
Price for:Each
Minimum: 1
Multiple: 1
$1.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No2N4922G
Newark Part No.26K5284
Product Range2NXXXX Series
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max60V
Collector Emitter Voltage V(br)ceo60V
Continuous Collector Current3A
Power Dissipation Pd30W
Power Dissipation30W
DC Collector Current3A
DC Current Gain hFE10hFE
Transistor MountingThrough Hole
No. of Pins3Pins
Transistor Case StyleTO-225
Transition Frequency3MHz
DC Current Gain hFE Min10hFE
Operating Temperature Max150°C
Qualification-
Product Range2NXXXX Series
MSL-
SVHCLead
Product Overview
The 2N4922G is a 60V Silicon NPN Bipolar Plastic Medium Power Transistor designed for driver circuits, switching and amplifier applications.
- Excellent safe operating area
- Low saturation voltage
- Excellent power dissipation due to thermo pad construction
- High performance
Applications
Industrial
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
60V
Power Dissipation Pd
30W
DC Collector Current
3A
Transistor Mounting
Through Hole
Transistor Case Style
TO-225
DC Current Gain hFE Min
10hFE
Qualification
-
MSL
-
Collector Emitter Voltage Max
60V
Continuous Collector Current
3A
Power Dissipation
30W
DC Current Gain hFE
10hFE
No. of Pins
3Pins
Transition Frequency
3MHz
Operating Temperature Max
150°C
Product Range
2NXXXX Series
SVHC
Lead
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability