Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part No2N6292G.
Newark Part No.28AC7855
Product Range2NXXXX Series
Technical Datasheet
350 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 10+ | $0.912 |
| 100+ | $0.841 |
| 500+ | $0.685 |
| 1000+ | $0.630 |
Price for:Each
Minimum: 50
Multiple: 1
$45.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No2N6292G.
Newark Part No.28AC7855
Product Range2NXXXX Series
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo70V
Collector Emitter Voltage Max70V
Continuous Collector Current7A
Power Dissipation40W
Power Dissipation Pd40W
DC Collector Current7A
DC Current Gain hFE4hFE
Transistor MountingThrough Hole
No. of Pins3Pins
Transistor Case StyleTO-220
Transition Frequency4MHz
DC Current Gain hFE Min4hFE
Operating Temperature Max150°C
Qualification-
Product Range2NXXXX Series
MSL-
SVHCLead
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
70V
Power Dissipation
40W
DC Collector Current
7A
Transistor Mounting
Through Hole
Transistor Case Style
TO-220
DC Current Gain hFE Min
4hFE
Qualification
-
MSL
-
Collector Emitter Voltage V(br)ceo
70V
Continuous Collector Current
7A
Power Dissipation Pd
40W
DC Current Gain hFE
4hFE
No. of Pins
3Pins
Transition Frequency
4MHz
Operating Temperature Max
150°C
Product Range
2NXXXX Series
SVHC
Lead
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate