Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
7,330 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.445 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part No2N7000TA
Newark Part No.31Y5851
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id200mA
On Resistance Rds(on)5ohm
Drain Source On State Resistance5ohm
Transistor Case StyleTO-226AA
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.9V
Power Dissipation Pd400mW
Power Dissipation400mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 2N7000TA is a N-channel enhancement mode Field Effect Transistor is produced using high cell density and DMOS technology. It minimize on-state resistance while providing rugged, reliable and fast switching performance. They can be used in most applications requiring up to 400mA DC and can deliver pulsed currents up to 2A. These products are particularly suited for low-voltage, low-current applications, such as small servo motor control, power MOSFET gate drivers and other switching applications.
- Fast switching
- Lower input capacitance
- Extended safe operating area
- Improved inductive ruggedness
- Improved high temperature reliability
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
5ohm
Transistor Case Style
TO-226AA
Rds(on) Test Voltage
10V
Power Dissipation Pd
400mW
No. of Pins
3Pins
Product Range
-
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
200mA
Drain Source On State Resistance
5ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3.9V
Power Dissipation
400mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for 2N7000TA
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability