Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
913 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $2.080 | 
| 10+ | $1.390 | 
| 25+ | $1.250 | 
| 50+ | $1.130 | 
| 100+ | $0.988 | 
| 250+ | $0.923 | 
| 500+ | $0.856 | 
| 1400+ | $0.790 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No2SC5707-TL-E
Newark Part No.99AC6863
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo50V
Collector Emitter Voltage Max50V
Continuous Collector Current8A
Power Dissipation15W
Power Dissipation Pd15W
Transistor Case StyleTO-252 (DPAK)
DC Collector Current8A
Transistor MountingSurface Mount
DC Current Gain hFE200hFE
No. of Pins3Pins
Transition Frequency330MHz
DC Current Gain hFE Min200hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (27-Jun-2024)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
50V
Power Dissipation
15W
Transistor Case Style
TO-252 (DPAK)
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
200hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
50V
Continuous Collector Current
8A
Power Dissipation Pd
15W
DC Collector Current
8A
DC Current Gain hFE
200hFE
Transition Frequency
330MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability