Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoADT7461ARMZ-R7
Newark Part No.
Re-Reel08AK5062
Cut Tape08AK5062
Your Part Number
2 In Stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.600 | $5.60 |
| Total Price | $5.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.600 |
| 10+ | $4.290 |
| 25+ | $3.950 |
| 50+ | $3.760 |
| 100+ | $3.590 |
| 250+ | $3.410 |
| 500+ | $3.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoADT7461ARMZ-R7
Newark Part No.
Re-Reel08AK5062
Cut Tape08AK5062
Technical Datasheet
Sensor Output TypeDigital
Accuracy± 1°C
Measured Temperature Min-55°C
Measured Temperature Max150°C
Sensor Case / PackageMSOP
No. of Pins8Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
No. of Channels2Channels
Resolution-
Output InterfaceI2C, SMBus
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensor Output Type
Digital
Measured Temperature Min
-55°C
Sensor Case / Package
MSOP
Supply Voltage Min
3V
No. of Channels
2Channels
Output Interface
I2C, SMBus
Operating Temperature Max
120°C
Qualification
-
Accuracy
± 1°C
Measured Temperature Max
150°C
No. of Pins
8Pins
Supply Voltage Max
5.5V
Resolution
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
