Print Page
Image is for illustrative purposes only. Please refer to product description.
8,082 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $0.351 |
| 10+ | $0.222 |
| 25+ | $0.197 |
| 50+ | $0.171 |
| 100+ | $0.146 |
| 250+ | $0.129 |
| 500+ | $0.113 |
| 1000+ | $0.097 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBC32740TA
Newark Part No.31Y0460
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo45V
Collector Emitter Voltage Max45V
Continuous Collector Current800mA
DC Collector Current800mA
Power Dissipation Pd625mW
Power Dissipation625mW
Transistor Case StyleTO-92
Transistor MountingThrough Hole
DC Current Gain hFE170hFE
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min170hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
45V
DC Collector Current
800mA
Power Dissipation
625mW
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
170hFE
Product Range
-
MSL
-
Collector Emitter Voltage V(br)ceo
45V
Continuous Collector Current
800mA
Power Dissipation Pd
625mW
Transistor Case Style
TO-92
DC Current Gain hFE
170hFE
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for BC32740TA
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate