New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. Transistors
                      4. Bipolar Transistors
                      5. Single Bipolar Junction Transistors - BJT
                      Print Page

                      BC550CTA

                      Bipolar (BJT) Single Transistor, NPN, 45 V, 100 mA, 500 mW, TO-92, Through Hole

                      ONSEMI BC550CTA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part NoBC550CTA
                      Newark Part No.85AC1454
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5,974 In Stock

                      Need more?

                      274 Delivery in 1-3 Business Days(US stock)
                      5700 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$0.306
                      10+$0.192
                      100+$0.128
                      500+$0.099
                      1000+$0.088
                      4000+$0.079
                      Price for:Each
                      Minimum: 5
                      Multiple: 5
                      $1.53
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part NoBC550CTA
                      Newark Part No.85AC1454
                      Technical Datasheet

                      Data Sheet

                      Transistor PolarityNPN
                      Collector Emitter Voltage V(br)ceo45V
                      Collector Emitter Voltage Max45V
                      Continuous Collector Current100mA
                      DC Collector Current100mA
                      Power Dissipation500mW
                      Power Dissipation Pd500mW
                      Transistor Case StyleTO-92
                      Transistor MountingThrough Hole
                      No. of Pins3Pins
                      Transition Frequency300MHz
                      DC Current Gain hFE Min420hFE
                      DC Current Gain hFE420hFE
                      Operating Temperature Max150°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Transistor Polarity

                      NPN

                      Collector Emitter Voltage Max

                      45V

                      DC Collector Current

                      100mA

                      Power Dissipation Pd

                      500mW

                      Transistor Mounting

                      Through Hole

                      Transition Frequency

                      300MHz

                      DC Current Gain hFE

                      420hFE

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Collector Emitter Voltage V(br)ceo

                      45V

                      Continuous Collector Current

                      100mA

                      Power Dissipation

                      500mW

                      Transistor Case Style

                      TO-92

                      No. of Pins

                      3Pins

                      DC Current Gain hFE Min

                      420hFE

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for BC550CTA

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.