Print Page
Image is for illustrative purposes only. Please refer to product description.
72 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.100 |
25+ | $0.100 |
50+ | $0.100 |
100+ | $0.100 |
250+ | $0.100 |
500+ | $0.100 |
1000+ | $0.100 |
2500+ | $0.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBCP52
Newark Part No.58K8748
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo60V
Collector Emitter Voltage Max60V
Continuous Collector Current1.2A
DC Collector Current1.2A
Power Dissipation Pd1.5W
Power Dissipation1.5W
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
DC Current Gain hFE25hFE
No. of Pins4Pins
Transition Frequency-
DC Current Gain hFE Min25hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
The BCP52 is a PNP Bipolar Transistor designed for general purpose medium power amplifiers and switching circuits for collector currents to 1A.
- Sourced from process 78
- -55 to 150°C Operating junction temperature range
Applications
Power Management, Industrial
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
60V
DC Collector Current
1.2A
Power Dissipation
1.5W
Transistor Mounting
Surface Mount
No. of Pins
4Pins
DC Current Gain hFE Min
25hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
60V
Continuous Collector Current
1.2A
Power Dissipation Pd
1.5W
Transistor Case Style
SOT-223
DC Current Gain hFE
25hFE
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate