Print Page
Image is for illustrative purposes only. Please refer to product description.
939 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.272 |
10+ | $0.272 |
100+ | $0.272 |
500+ | $0.272 |
1000+ | $0.272 |
Price for:Each
Minimum: 1
Multiple: 1
$0.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBD140G
Newark Part No.26K3494
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max80V
Collector Emitter Voltage V(br)ceo80V
DC Collector Current1.5A
Continuous Collector Current1.5A
Power Dissipation65W
Power Dissipation Pd65W
Transistor Case StyleTO-225AA
Transistor MountingThrough Hole
DC Current Gain hFE40hFE
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min40hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Alternatives for BD140G
1 Product Found
Product Overview
The BD140G is a 80V PNP bipolar medium-power Silicon Transistor designed for use as audio amplifiers and drivers utilizing complementary or quasi complementary circuits.
- Complementary with BD139
Applications
Industrial, Power Management, Audio
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
80V
Continuous Collector Current
1.5A
Power Dissipation Pd
65W
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
40hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
80V
DC Collector Current
1.5A
Power Dissipation
65W
Transistor Case Style
TO-225AA
DC Current Gain hFE
40hFE
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability