Print Page
Image is for illustrative purposes only. Please refer to product description.
2,074 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.081 |
Price for:Each
Minimum: 2000
Multiple: 2000
$162.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBS170-D75Z
Newark Part No.48AC0677
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id500mA
Drain Source On State Resistance5ohm
On Resistance Rds(on)1.2ohm
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation Pd830mW
Transistor Case StyleTO-226AA
Gate Source Threshold Voltage Max2.1V
Power Dissipation830mW
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The BS170_D75Z is a N-channel enhancement-mode FET produced using high cell density DMOS technology. It is designed to minimize ON-state resistance while provide rugged, reliable and fast switching performance. It can be used in most applications requiring up to 500mA DC. It is particularly suited for low voltage, low current applications such as power MOSFET gate drivers and other switching applications.
- High density cell design for low RDS (ON)
- Voltage controlled small signal switch
- Rugged and reliable
- High saturation current capability
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
5ohm
Transistor Mounting
Through Hole
Power Dissipation Pd
830mW
Gate Source Threshold Voltage Max
2.1V
No. of Pins
3Pins
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Transistor Polarity
N Channel
Continuous Drain Current Id
500mA
On Resistance Rds(on)
1.2ohm
Rds(on) Test Voltage
10V
Transistor Case Style
TO-226AA
Power Dissipation
830mW
Operating Temperature Max
150°C
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability