Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Fulfilled by Avnet
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $0.131 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$131.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBSP52T1G.
Newark Part No.25AC6440
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max80V
Collector Emitter Voltage V(br)ceo80V
Transition Frequency-
Continuous Collector Current1A
Power Dissipation800mW
Transistor MountingSurface Mount
No. of Pins4Pins
Transistor Case StyleSOT-223
DC Current Gain hFE Min1000hFE
Operating Temperature Max150°C
QualificationAEC-Q101
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCLead
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
80V
Continuous Collector Current
1A
Transistor Mounting
Surface Mount
Transistor Case Style
SOT-223
Operating Temperature Max
150°C
Product Range
-
MSL
MSL 2 - 1 year
Collector Emitter Voltage Max
80V
Transition Frequency
-
Power Dissipation
800mW
No. of Pins
4Pins
DC Current Gain hFE Min
1000hFE
Qualification
AEC-Q101
Automotive Qualification Standard
AEC-Q101
SVHC
Lead
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate