Print Page
Image is for illustrative purposes only. Please refer to product description.
860 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.294 |
50+ | $0.169 |
100+ | $0.083 |
250+ | $0.083 |
500+ | $0.082 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBSS138LT1G
Newark Part No.83H6430
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds50V
Continuous Drain Current Id200mA
On Resistance Rds(on)3.5ohm
Drain Source On State Resistance3.5ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage5V
Power Dissipation Pd225mW
Transistor Case StyleSOT-23
Gate Source Threshold Voltage Max1.5V
Power Dissipation225mW
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
Alternatives for BSS138LT1G
6 Products Found
Product Overview
The BSS138LT1G from On Semiconductor is surface mount, 50V N channel power MOSFET in SOT-23 package. Features low threshold voltage, ideal for low voltage applications. Typical applications include DC-DC converters, power management in portable and battery powered products such as computers, printers, PCMCIA cards, cellular and cordless telephones.
- Automotive grade AEC-Q101 qualified
- Drain to source voltage (Vds) of 50V
- Gate to source voltage of ± 20V
- Continuous drain current (Id) of 200mA
- Power dissipation (pd) of 225mW
- Operating temperature range from -55°C to 150°C
- Low on state resistance of 3.5ohm at Vgs of 5V
Applications
Power Management, Consumer Electronics, Portable Devices, Industrial, Automotive
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
50V
On Resistance Rds(on)
3.5ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
225mW
Gate Source Threshold Voltage Max
1.5V
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
200mA
Drain Source On State Resistance
3.5ohm
Rds(on) Test Voltage
5V
Transistor Case Style
SOT-23
Power Dissipation
225mW
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability