Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
100+ | $15.950 |
Price for:Each
Minimum: 100
Multiple: 100
$1,595.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBUV22G
Newark Part No.26K3553
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo250V
Collector Emitter Voltage Max250V
Continuous Collector Current40A
Power Dissipation Pd250W
Power Dissipation250W
DC Collector Current40A
DC Current Gain hFE8hFE
Transistor MountingThrough Hole
No. of Pins2Pins
Transistor Case StyleTO-3
Transition Frequency8MHz
DC Current Gain hFE Min8hFE
Operating Temperature Max200°C
Qualification-
Product Range-
MSL-
SVHCLead
Product Overview
The BUV22G is an NPN Silicon Power Transistor designed for high-speed, high-current and high-power applications.
- High DC current gain
- Very fast switching times
Applications
Industrial, Power Management
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
250V
Power Dissipation Pd
250W
DC Collector Current
40A
Transistor Mounting
Through Hole
Transistor Case Style
TO-3
DC Current Gain hFE Min
8hFE
Qualification
-
MSL
-
Collector Emitter Voltage V(br)ceo
250V
Continuous Collector Current
40A
Power Dissipation
250W
DC Current Gain hFE
8hFE
No. of Pins
2Pins
Transition Frequency
8MHz
Operating Temperature Max
200°C
Product Range
-
SVHC
Lead
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability