Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Product Information
ManufacturerONSEMI
Manufacturer Part NoD44C12G
Newark Part No.71J3832
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo80V
Collector Emitter Voltage Max80V
Continuous Collector Current4A
Power Dissipation Pd30W
Power Dissipation30W
DC Collector Current4A
DC Current Gain hFE120hFE
Transistor MountingThrough Hole
Transistor Case StyleTO-220
No. of Pins3Pins
Transition Frequency40MHz
DC Current Gain hFE Min120hFE
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCLead
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
80V
Power Dissipation Pd
30W
DC Collector Current
4A
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
120hFE
Qualification
-
MSL
-
Collector Emitter Voltage V(br)ceo
80V
Continuous Collector Current
4A
Power Dissipation
30W
DC Current Gain hFE
120hFE
Transistor Case Style
TO-220
Transition Frequency
40MHz
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate