Print Page
Image is for illustrative purposes only. Please refer to product description.
3,023 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
10+ | $0.697 |
100+ | $0.543 |
500+ | $0.444 |
1000+ | $0.404 |
2500+ | $0.395 |
10000+ | $0.384 |
Price for:Each
Minimum: 50
Multiple: 1
$34.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoD45H11G.
Newark Part No.25AC8764
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo80V
Collector Emitter Voltage Max80V
DC Collector Current10A
Continuous Collector Current10A
Power Dissipation Pd70W
Power Dissipation70W
DC Current Gain hFE60hFE
Transistor MountingThrough Hole
Transistor Case StyleTO-220
No. of Pins3Pins
Transition Frequency40MHz
DC Current Gain hFE Min60hFE
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCLead
Product Overview
The D45H11G is a -80V Silicon PNP Bipolar Complementary Plastic Power Transistor that can be used as general purpose power amplification and switching such as output or driver stages in applications such as switching regulators, converters and power amplifiers.
- Low collector-emitter saturation voltage
- Fast switching speeds
- Complementary pairs simplifies designs
Applications
Power Management, Industrial
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
80V
Continuous Collector Current
10A
Power Dissipation
70W
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
60hFE
Qualification
-
MSL
-
Collector Emitter Voltage V(br)ceo
80V
DC Collector Current
10A
Power Dissipation Pd
70W
DC Current Gain hFE
60hFE
Transistor Case Style
TO-220
Transition Frequency
40MHz
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate