Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFDC5661N-F085
Newark Part No.74AC0899
Product RangePowerTrench
Technical Datasheet
17,774 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.838 |
| 10+ | $0.600 |
| 25+ | $0.534 |
| 50+ | $0.470 |
| 100+ | $0.404 |
| 250+ | $0.358 |
| 500+ | $0.311 |
| 1000+ | $0.281 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDC5661N-F085
Newark Part No.74AC0899
Product RangePowerTrench
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id4.3A
On Resistance Rds(on)0.038ohm
Drain Source On State Resistance0.038ohm
Transistor Case StyleSuperSOT
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation Pd1.6W
Power Dissipation1.6W
No. of Pins6Pins
Operating Temperature Max150°C
Product RangePowerTrench
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
0.038ohm
Transistor Case Style
SuperSOT
Rds(on) Test Voltage
10V
Power Dissipation Pd
1.6W
No. of Pins
6Pins
Product Range
PowerTrench
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Transistor Polarity
N Channel
Continuous Drain Current Id
4.3A
Drain Source On State Resistance
0.038ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
Power Dissipation
1.6W
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability