Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDC6310PCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.58K1418
Your Part Number
18,000 In Stock
| Quantity | Price |
|---|---|
| 3000+ | $0.256 |
| 6000+ | $0.247 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$768.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDC6310PCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.58K1418
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds N Channel20V
Continuous Drain Current Id2.2A
Drain Source Voltage Vds20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel2.2A
Continuous Drain Current Id P Channel2.2A
Drain Source On State Resistance N Channel-
Drain Source On State Resistance P Channel0.125ohm
Transistor Case StyleSOT-23
No. of Pins6Pins
Power Dissipation N Channel960mW
Power Dissipation P Channel960mW
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FDC6310P is a dual P-channel MOSFET produced using advanced PowerTrench® process. It has been especially tailored to minimize ON-state resistance and yet maintain low gate charge for superior switching performance. This device has been designed to offer exceptional power dissipation in a very small footprint for applications where the bigger more expensive packages are impractical. It is suitable for use with load switch and battery protected applications.
- Low gate charge
- Fast switching speed
- High performance Trench technology for extremely low RDS (ON)
- Small footprint
- Low profile
Applications
Industrial, Power Management
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
2.2A
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
2.2A
Drain Source On State Resistance P Channel
0.125ohm
No. of Pins
6Pins
Power Dissipation P Channel
960mW
Qualification
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds
20V
Continuous Drain Current Id N Channel
2.2A
Drain Source On State Resistance N Channel
-
Transistor Case Style
SOT-23
Power Dissipation N Channel
960mW
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for FDC6310P
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
