Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFDC6333C..
Newark Part No.
Full Reel85AC1771
Re-Reel47T5019
Cut Tape47T5019
Your Part Number
Technical Datasheet
14,412 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.985 |
| 10+ | $0.613 |
| 25+ | $0.541 |
| 50+ | $0.470 |
| 100+ | $0.398 |
| 250+ | $0.352 |
| 500+ | $0.304 |
| 1000+ | $0.274 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.260 |
| 6000+ | $0.242 |
| 12000+ | $0.225 |
| 18000+ | $0.210 |
| 30000+ | $0.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDC6333C..
Newark Part No.
Full Reel85AC1771
Re-Reel47T5019
Cut Tape47T5019
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel30V
Continuous Drain Current Id2.5A
Drain Source Voltage Vds30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel2.5A
Continuous Drain Current Id P Channel2.5A
Drain Source On State Resistance N Channel0.095ohm
Drain Source On State Resistance P Channel0.095ohm
Transistor Case StyleSuperSOT
No. of Pins6Pins
Power Dissipation N Channel960mW
Power Dissipation P Channel960mW
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FDC6333C is a N/P-channel MOSFET produced using advanced PowerTrench® process. It has been especially tailored to minimize ON-state resistance and yet maintain superior switching performance. It has been designed to offer exceptional power dissipation in a very small footprint for applications where the bigger more expensive packages are impractical. It is suitable for use with DC-to-DC converter, load switch and LCD display inverter applications.
- Low gate charge
- Small footprint
- Low profile
- High performance Trench technology for extremely low RDS (ON)
Applications
Industrial, Power Management
Technical Specifications
Channel Type
Complementary N and P Channel
Continuous Drain Current Id
2.5A
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
2.5A
Drain Source On State Resistance P Channel
0.095ohm
No. of Pins
6Pins
Power Dissipation P Channel
960mW
Product Range
-
MSL
-
Drain Source Voltage Vds N Channel
30V
Drain Source Voltage Vds
30V
Continuous Drain Current Id N Channel
2.5A
Drain Source On State Resistance N Channel
0.095ohm
Transistor Case Style
SuperSOT
Power Dissipation N Channel
960mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for FDC6333C..
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability