Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFDD86250-F085
Newark Part No.62AC6869
Product RangePowerTrench
Technical Datasheet
Packaging Options
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.294 |
10+ | $0.294 |
25+ | $0.294 |
50+ | $0.294 |
100+ | $0.294 |
250+ | $0.294 |
500+ | $0.294 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDD86250-F085
Newark Part No.62AC6869
Product RangePowerTrench
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id50A
Drain Source On State Resistance0.0194ohm
On Resistance Rds(on)0.0194ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd160W
Gate Source Threshold Voltage Max3V
Power Dissipation160W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangePowerTrench
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
Alternatives for FDD86250-F085
2 Products Found
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
150V
Drain Source On State Resistance
0.0194ohm
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
PowerTrench
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (27-Jun-2024)
Channel Type
N Channel
Continuous Drain Current Id
50A
On Resistance Rds(on)
0.0194ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
160W
Power Dissipation
160W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate