Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFDD9409-F085
Newark Part No.07AH3905
Product RangePowerTrench
Technical Datasheet
Packaging Options
2,228 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.810 |
| 10+ | $1.560 |
| 25+ | $1.490 |
| 50+ | $1.410 |
| 100+ | $1.350 |
| 250+ | $1.300 |
| 500+ | $1.270 |
| 1000+ | $1.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDD9409-F085
Newark Part No.07AH3905
Product RangePowerTrench
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id90A
Drain Source On State Resistance2300µohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.2V
Power Dissipation150W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangePowerTrench
QualificationAEC-Q101
SVHCLead (27-Jun-2024)
Product Overview
FDD9409-F085 is a N-channel PowerTrench® MOSFET. Application includes automotive engine control, powertrain management, solenoid and motor drivers, electronic steering, integrated starter/alternator, distributed Power Architectures and VRM, primary switch for 12V systems.
- Drain-to-source on resistance is 2.3mohm(typ, TJ = 25°C, ID = 80A, VGS= 10V)
- 42nC typical total gate charge at 10V (VGS = 0 to 10V, VDD = 20V, ID = 80A)
- 40V minimum drain-to-source breakdown voltage (ID = 250μA, VGS = 0V)
- 1μA maximum drain-to-source leakage current (TJ = 25°C, VDS = 40V, VGS = 0V)
- Gate-to-source leakage current is ±100nA (maximum, VGS = ±20V)
- Input capacitance is 3130pF (typical, VDS = 25V, VGS = 0V, f = 1MHz)
- Output capacitance is 756pF (typical, VDS = 25V, VGS = 0V, f = 1MHz)
- Gate resistance is 2ohm (f = 1MHz, TJ = 25°C)
- Source-to-drain diode voltage is 1.25V (max, ISD = 80A, VGS = 0V)
- D-PAK(TO-252) package, operating and storage temperature range from -55 to + 175°C
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
90A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
150W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
Lead (27-Jun-2024)
Drain Source Voltage Vds
40V
Drain Source On State Resistance
2300µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.2V
No. of Pins
3Pins
Product Range
PowerTrench
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for FDD9409-F085
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability