Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1000+ | $0.364 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$1,092.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMA420NZ
Newark Part No.79R1467
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id5.7A
On Resistance Rds(on)0.0168ohm
Drain Source On State Resistance30mohm
Transistor MountingSurface Mount
Power Dissipation Pd2.4W
Rds(on) Test Voltage4.5V
Transistor Case StyleMicroFET
Gate Source Threshold Voltage Max830mV
Power Dissipation2.4W
No. of Pins6Pins
Operating Temperature Max150°C
Qualification-
Product Range-
Product Overview
The FDMA420NZ is a single N-channel MOSFET produced using Fairchild Semiconductor's advanced PowerTrench® process to optimize the RDS (ON) at VGS=2.5V on special MicroFET lead-frame. It is suitable for use in Li-ion battery pack.
- Halogen-free
- <gt/>2.5kV Typical HBM ESD protection level
Applications
Power Management
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
20V
On Resistance Rds(on)
0.0168ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
830mV
No. of Pins
6Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
5.7A
Drain Source On State Resistance
30mohm
Power Dissipation Pd
2.4W
Transistor Case Style
MicroFET
Power Dissipation
2.4W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (3)
Alternatives for FDMA420NZ
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate