Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 25+ | $1.730 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$5,190.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMC7660DC
Newark Part No.28T0533
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id30A
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel-
Drain Source Voltage Vds30V
Continuous Drain Current Id N Channel30A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.0022ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleDual Cool 33
No. of Pins8Pins
Power Dissipation N Channel-
Power Dissipation P Channel-
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead
Product Overview
The FDMC7660DC is a Cool™ dual N-channel MOSFET produced using advanced PowerTrench® process. Advancements in both silicon and Dual Cool™ package technologies have been combined to offer the lowest Ids (on) while maintaining excellent switching performance by extremely low junction-to-ambient thermal resistance. The device is suitable for use with synchronous rectifier for DC-to-DC converters, telecom secondary side rectification and high end server/workstation applications.
- High performance technology for extremely low RDS (ON)
- ±20V Gate to source voltage
- 200mA Pulsed drain current
Applications
Industrial, Power Management, Communications & Networking
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
30V
Drain Source Voltage Vds
30V
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
-
Qualification
-
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
30A
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id N Channel
30A
Drain Source On State Resistance N Channel
0.0022ohm
Transistor Case Style
Dual Cool 33
Power Dissipation N Channel
-
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
