Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 63 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.730 |
| 10+ | $1.210 |
| 25+ | $1.090 |
| 50+ | $0.956 |
| 100+ | $0.833 |
| 250+ | $0.746 |
| 500+ | $0.659 |
| 1000+ | $0.604 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMC86244
Newark Part No.88T3282
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id9.4A
Drain Source On State Resistance0.105ohm
On Resistance Rds(on)0.105ohm
Transistor Case StyleMLP
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd26W
Gate Source Threshold Voltage Max2.6V
Power Dissipation26W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
9.4A
On Resistance Rds(on)
0.105ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
26W
Power Dissipation
26W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Drain Source Voltage Vds
150V
Drain Source On State Resistance
0.105ohm
Transistor Case Style
MLP
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2.6V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate