Print Page
Image is for illustrative purposes only. Please refer to product description.
2,130 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.210 |
10+ | $0.920 |
25+ | $0.827 |
50+ | $0.735 |
100+ | $0.643 |
250+ | $0.619 |
500+ | $0.595 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMS4435BZ
Newark Part No.88T3308
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id18A
On Resistance Rds(on)0.015ohm
Drain Source On State Resistance0.015ohm
Transistor Case StylePower 56
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd39W
Gate Source Threshold Voltage Max1.9V
Power Dissipation39W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (27-Jun-2024)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
18A
Drain Source On State Resistance
0.015ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
39W
Power Dissipation
39W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (27-Jun-2024)
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.015ohm
Transistor Case Style
Power 56
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1.9V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability