Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDN327N
Newark Part No.
Full Reel67R2056
Cut Tape82C2523
Your Part Number
10,595 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.093 | $0.09 |
| Total Price | $0.09 | ||
Cut Tape
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.655 | $0.093 |
| 25+ | $0.360 | $0.093 |
| 50+ | $0.294 | $0.093 |
| 100+ | $0.228 | $0.093 |
| 250+ | $0.212 | $0.093 |
| 500+ | $0.194 | $0.093 |
| 1000+ | $0.176 | $0.093 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.141 |
| 6000+ | $0.135 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDN327N
Newark Part No.
Full Reel67R2056
Cut Tape82C2523
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id2A
On Resistance Rds(on)0.04ohm
Drain Source On State Resistance70mohm
Transistor MountingSurface Mount
Power Dissipation Pd500mW
Rds(on) Test Voltage4.5V
Transistor Case StyleSuperSOT
Gate Source Threshold Voltage Max700mV
Power Dissipation500mW
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FDN327N is a 20V specified N-channel MOSFET uses high voltage PowerTrench® process. It has been optimized for power management and load switch applications.
- Fast switching speed
- 4.5nC typical low gate charge
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
20V
On Resistance Rds(on)
0.04ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
700mV
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
2A
Drain Source On State Resistance
70mohm
Power Dissipation Pd
500mW
Transistor Case Style
SuperSOT
Power Dissipation
500mW
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for FDN327N
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
