Print Page
Image is for illustrative purposes only. Please refer to product description.
214 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.677 |
| 25+ | $0.491 |
| 50+ | $0.413 |
| 100+ | $0.335 |
| 250+ | $0.301 |
| 500+ | $0.268 |
| 1000+ | $0.242 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDN337N
Newark Part No.58K1464
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id2.2A
Drain Source On State Resistance0.065ohm
On Resistance Rds(on)0.054ohm
Transistor Case StyleSuperSOT
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Power Dissipation Pd500mW
Gate Source Threshold Voltage Max700mV
Power Dissipation500mW
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The FDN337N is N channel logic level enhancement mode power field effect transistor in superSOT-3 package. This transistor is produced using high cell density, DMOS technology, very high density process is especially tailored to minimize on state resistance, thus suite for low voltage applications in notebook computers, portable phones, PCMCIA cards and other battery powered circuits where fast switching and low inline power loss are needed in a very small outline surface mount package.
- High density cell design for extremely low Rds(on)
- Exceptional on resistance and maximum DC current capability
- Drain to source voltage (Vds) of 30V
- Gate to source voltage of ±8V
- Low on state resistance of 65mohm at Vgs 4.5V
- Continuous drain current of 2.2A
- Maximum power dissipation of 500mW
- Operating junction temperature range from -55°C to 150°C
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.065ohm
Transistor Case Style
SuperSOT
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
700mV
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
2.2A
On Resistance Rds(on)
0.054ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
500mW
Power Dissipation
500mW
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for FDN337N
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability