Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDS8949_F085
Newark Part No.84W8876
Technical Datasheet
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel40V
Continuous Drain Current Id6A
Drain Source Voltage Vds40V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel6A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.029ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel2W
Power Dissipation P Channel-
Operating Temperature Max150°C
QualificationAEC-Q101
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The FDS8949_F085 is a dual N-channel logic level MOSFET produced using advanced PowerTrench® process. It has been especially tailored to minimize the ON-state resistance and yet maintain superior switching performance. The device is well suited for low voltage and battery powered applications where low in-line power loss and fast switching are required. It is suitable for use with inverter and power supply applications.
- High performance Trench technology for extremely low RDS (ON)
- High power and current handling capability
- ±20V Gate to source voltage
- 6A Continuous drain current
- 20A Pulsed drain current
- Qualified to AEC Q101
Applications
Industrial, Power Management, Automotive
Technical Specifications
Channel Type
Dual N Channel
Continuous Drain Current Id
6A
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
-
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
40V
Drain Source Voltage Vds
40V
Continuous Drain Current Id N Channel
6A
Drain Source On State Resistance N Channel
0.029ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
2W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (3)
Alternatives for FDS8949_F085
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
