Print Page
Image is for illustrative purposes only. Please refer to product description.
12,581 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.190 |
| 10+ | $0.807 |
| 100+ | $0.601 |
| 500+ | $0.487 |
| 1000+ | $0.429 |
| 2500+ | $0.405 |
| 12000+ | $0.340 |
Price for:Each
Minimum: 1
Multiple: 1
$1.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDT86244
Newark Part No.88T3371
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id2.8A
Drain Source On State Resistance0.106ohm
On Resistance Rds(on)0.106ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd2.2W
Gate Source Threshold Voltage Max3.1V
Power Dissipation2.2W
No. of Pins4Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (27-Jun-2024)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
2.8A
On Resistance Rds(on)
0.106ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
2.2W
Power Dissipation
2.2W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (27-Jun-2024)
Drain Source Voltage Vds
150V
Drain Source On State Resistance
0.106ohm
Transistor Case Style
SOT-223
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3.1V
No. of Pins
4Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability