Print Page
Image is for illustrative purposes only. Please refer to product description.
1,600 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $2.250 | 
| 10+ | $1.280 | 
| 100+ | $1.170 | 
Price for:Each
Minimum: 1
Multiple: 1
$2.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFJPF5021OTU
Newark Part No.46AC0832
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max500V
Collector Emitter Voltage V(br)ceo500V
Continuous Collector Current5A
DC Collector Current5A
Power Dissipation Pd40W
Power Dissipation40W
Transistor Case StyleTO-220F
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency15MHz
DC Current Gain hFE20hFE
DC Current Gain hFE Min20hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead (27-Jun-2024)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
500V
DC Collector Current
5A
Power Dissipation
40W
Transistor Mounting
Through Hole
Transition Frequency
15MHz
DC Current Gain hFE Min
20hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
500V
Continuous Collector Current
5A
Power Dissipation Pd
40W
Transistor Case Style
TO-220F
No. of Pins
3Pins
DC Current Gain hFE
20hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability