Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $0.551 |
10+ | $0.356 |
100+ | $0.189 |
500+ | $0.174 |
1000+ | $0.151 |
4000+ | $0.127 |
Price for:Each
Minimum: 5
Multiple: 5
$2.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoJ113-D74Z
Newark Part No.74AC1134
Technical Datasheet
Breakdown Voltage Vbr-35V
Gate Source Breakdown Voltage Max-35V
Zero Gate Voltage Drain Current Max-
Zero Gate Voltage Drain Current Idss Min2mA
Gate Source Cutoff Voltage Max-3V
Transistor Case StyleTO-92
No. of Pins3 Pin
Transistor TypeJFET
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingThrough Hole
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Breakdown Voltage Vbr
-35V
Zero Gate Voltage Drain Current Max
-
Gate Source Cutoff Voltage Max
-3V
No. of Pins
3 Pin
Operating Temperature Max
150°C
Transistor Mounting
Through Hole
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Gate Source Breakdown Voltage Max
-35V
Zero Gate Voltage Drain Current Idss Min
2mA
Transistor Case Style
TO-92
Transistor Type
JFET
Channel Type
N Channel
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate