Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoKA431SMFTF
Newark Part No.58R2526
Product RangeKA431S Series
Technical Datasheet
335 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.072 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoKA431SMFTF
Newark Part No.58R2526
Product RangeKA431S Series
Technical Datasheet
Voltage Reference TypeShunt - Adjustable
Product RangeKA431S Series
Reference Voltage Min2.5V
Reference Voltage Max36V
Initial Accuracy2%
Temperature Coefficient± 50ppm/°C
IC Case / PackageSOT-23F
No. of Pins3Pins
IC MountingSurface Mount
Input Voltage Max36V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Reference Voltage2.5V to 36V
Voltage Reference Case StyleSOT-23F
Technical Specifications
Voltage Reference Type
Shunt - Adjustable
Reference Voltage Min
2.5V
Initial Accuracy
2%
IC Case / Package
SOT-23F
IC Mounting
Surface Mount
Operating Temperature Min
-25°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Reference Voltage
2.5V to 36V
Product Range
KA431S Series
Reference Voltage Max
36V
Temperature Coefficient
± 50ppm/°C
No. of Pins
3Pins
Input Voltage Max
36V
Operating Temperature Max
85°C
MSL
-
Automotive Qualification Standard
-
Voltage Reference Case Style
SOT-23F
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability